LED Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size, 16mm Panel Hole Diameter

RS Stock No.:
0335971
Mfr. Prt No.:
2919
Brand:
JKL Components

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0335971
Product description LED Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size, 16mm Panel Hole Diameter
Manufacturer / Brand JKL Components
Manufacturer part number 2919
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
RS stock number 0335971
Product description LED Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size, 16mm Panel Hole Diameter
Manufacturer / Brand JKL Components
Manufacturer part number 2919

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Replacement LED Lamps, JKL Components

JKL LED Lamp Sockets

A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.


Specifications

Attribute Value
Brand JKL Components
Lampholder Type PCB Mount
Lamp Type LED
Lamp Base Wedge
Termination Type Solder Tab
Diameter 20 mm
Length 16.5 mm
Panel Hole Diameter 16 mm
Panel Thickness 1.6 mm
Checking stock...
VND
125,747.23
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1125,747.2325,149.45
*price per unit indicative
"LED Wedge PCB Mount Indicator Bulb Holder, T3 1/4 Lamp Size, 16mm Panel Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products