Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass

RS Stock No.:
0390044
Mfr. Prt No.:
52103020+59000121
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0390044
Product description Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass
Manufacturer / Brand Lapp
Manufacturer part number 52103020+59000121
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
RS stock number 0390044
Product description Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass
Manufacturer / Brand Lapp
Manufacturer part number 52103020+59000121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Metal Gland

From Lapp, this cable gland has a robust nickel plated construction and provides excellent protection. Whether used with panels, junction boxes or machine housing, this cable gland also provides a high degree of strain relief to prevent wear and tear on the cable connection.

The gland contains a conical sealing element and a perbunan o-ring seal, for a high degree of environmental resistance. As such the cable gland is watertight, for splash-proof protection against liquids.
The simple screw-on action ensures easy fitting and a reduced assembly time.

Features and Benefits

• IP68, 10 Bar
• Mechanical Resistance
• Temperature Range -20°C to +80°C
• Screw-Lock Fixing
• Metric Sizes

Applications

The cable glands watertight nature makes it ideal for applications in;

• Pumps
• Floater Switches

Environment

This watertight cable gland is sealed to IP68, which ensures excellent protection against particle ingress and water-proofing even in shallow submersion. As such it is suitable for use in harsh environments, and even some open air applications.

SUPPLIED_WITH : Locknuts


Specifications

Attribute Value
Brand Lapp
Thread Size M20
Material Brass
Maximum Cable Diameter 6.8 mm
Minimum Cable Diameter 5 mm
Colour Brass
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Operating Temperature Range -20 → +80 °C
Locknut Included Yes
Checking stock...
VND
1,703,341.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,703,341.43340,668.29
*price per unit indicative
"Lapp Brass M20 Cable Gland With Locknut, 6.8mm, IP68, Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products