Guitel Hervieu Swivel Castor Wheel, 500kg Capacity, 125mm Wheel

RS Stock No.:
0400239
Mfr. Prt No.:
1407952
Brand:
Guitel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0400239
Product description Guitel Hervieu Swivel Castor Wheel, 500kg Capacity, 125mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 1407952
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
RS stock number 0400239
Product description Guitel Hervieu Swivel Castor Wheel, 500kg Capacity, 125mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 1407952

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

FORT-ROLL castors (RESITHANE F wheel)

Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.
Ball bearing hub and removable shaft.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.
Operating temperature: -30 °C → +100 °C.


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 125 mm
Load Capacity 500 kg
Overall Height 176 mm
Wheel Width 60 mm
Fixing Plate Dimensions 140 x 110 mm
Mounting Type Plate
Rotation Swivel
Application Industrial
Tyre Material PUR
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Features Abrasion Resistant, Corrosion Resistant, Impact Resistant
Number of Fixing Holes 4
Fixing Hole Size 12 mm
Hub Material Cast Iron
Hub Bearing Type Ball Bearing
Checking stock...
VND
3,065,010.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,065,010.27
*price per unit indicative
"Guitel Hervieu Swivel Castor Wheel, 500kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products