Bosch Rexroth Connecting Component, Quick Connector, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
- RS Stock No.:
- 0401393
- Mfr. Prt No.:
- 3842 535 458
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0401393 |
| Product description | Bosch Rexroth Connecting Component, Quick Connector, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842 535 458 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Quick, Single Bolt Type, Strut Connector
Quick connectors for creating right angles with 8mm and 10mm profiles. Easy and fast to connect, these connectors are ideal for the creation of temporary structures.
Fast assembly
Excellent accessibility for tools during assembly
Available as horizontal / vertical
Machining Required : 11mm barrel, 11mm through-hole
17mm barrel, 17mm through-hole
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | Strut Profile |
| Connector Type | Quick Connector |
| Fits Groove Size | 10 mm |
| Thread Size | D17 |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
| Product Family | Bosch Rexroth |
| Material | Galvanised Steel |
| Product System | MGE |