Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10 (stranded) mm², 16 (solid) mm², 600 V

RS Stock No.:
0424822
Mfr. Prt No.:
011103303
Brand:
Entrelec
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
RS stock number 0424822
Product description Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10 (stranded) mm², 16 (solid) mm², 600 V
Manufacturer / Brand Entrelec
Manufacturer part number 011103303

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fused Terminals

Note

The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals

APPROVALS : UL listed, CSA certified.

Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator


Specifications

Attribute Value
Brand Entrelec
Series MB
Wire Size 16 AWG
Fused Yes
Colour Grey
Current Rating 10 A
Termination Method Screw Clamp
Cable CSA 10 (stranded) mm², 16 (solid) mm²
Voltage Rating 600 V
Pitch 12 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +110 °C
Checking stock...
VND
1,502,899.09
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,502,899.09300,579.82
*price per unit indicative
"Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10 (stranded) mm², 16 (solid) mm², 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products