3M E.A.R Ultratech Uncorded Reusable Ear Plugs, 21dB, Yellow, 1 Pairs per Package

RS Stock No.:
0428593
Mfr. Prt No.:
UT-01-003
Brand:
3M E.A.R
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
RS stock number 0428593
Product description 3M E.A.R Ultratech Uncorded Reusable Ear Plugs, 21dB, Yellow, 1 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number UT-01-003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

3M™ E-A-R™ UltraTech Earplugs, Uncorded, 21dB, UT-01-003

From 3M, these Ultratech Earplugs greatly improve the ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively. Ideal also for musicians as they provide flat attenuation across the hearing frequencies. The plugs are moisture-resistant and reusable.

Features and Benefits

• Reusable earplugs ideal for noise reduction
• Improve wearer's ability to perceive speech, warning signals and machinery noise whilst reducing harmful noise levels effectively
• Conical shape plugs help provide an effective seal for reassured protection
• Effective protection against moderate levels of harmful noise SNR 21 dB

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the work place. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Manufacturing Environments
• Construction
• Stage and Theatre

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.

LE428593-01LH428593-05LI428593-01

Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Reusable
Single Number Rating SNR 21 dB
Attachment Style Uncorded
Standards Met CE
Series Ultratech
Material Polyurethane
Number of Pairs per Package 1
Colour Yellow
Metal Detectable No
Checking stock...
VND
928,562.74
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1928,562.74
*price per unit indicative
"3M E.A.R Ultratech Uncorded Reusable Ear Plugs, 21dB, Yellow, 1 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products