Halda DGD-9 Force Gauge, Range: 9.8N

RS Stock No.:
0432227
Mfr. Prt No.:
DGD-9
Brand:
Halda
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
RS stock number 0432227
Product description Halda DGD-9 Force Gauge, Range: 9.8N
Manufacturer / Brand Halda
Manufacturer part number DGD-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gram Force Dial Gauge

These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.

The beryllium-copper mechanism is housed in a diecast aluminium frame.


Specifications

Attribute Value
Brand Halda
Range 9.8 N
Best Accuracy ±2 %
Measurement Units g
Checking stock...
VND
10,354,165.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,354,165.01
*price per unit indicative
"Halda DGD-9 Force Gauge, Range: 9.8N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products