10-2846, Double-Sided Stripboard Epoxy Glass 233.4 x 160 x 1.6mm DIN 41612 FR4
- RS Stock No.:
- 0434857
- Mfr. Prt No.:
- 10-2846
- Brand:
- Vero Technologies

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0434857 |
| Product description | 10-2846, Double-Sided Stripboard Epoxy Glass 233.4 x 160 x 1.6mm DIN 41612 FR4 |
| Manufacturer / Brand | Vero Technologies |
| Manufacturer part number | 10-2846 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0434857 |
| Product description | 10-2846, Double-Sided Stripboard Epoxy Glass 233.4 x 160 x 1.6mm DIN 41612 FR4 |
| Manufacturer / Brand | Vero Technologies |
| Manufacturer part number | 10-2846 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
DIN Type Stripboards
Note
Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.
Double-Sided Microboards Non-PTH
Suitable for use with the KM6-II eurocard sub-rack systems
The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.
Specifications
| Attribute | Value |
| Brand | Vero Technologies |
| Base Material | Epoxy Glass Fabric Laminate |
| Number of Sides | 2 |
| Dimensions | 233.4 x 160 x 1.6 mm |
| Hole Diameter | 1 mm |
| Hole Pitch | 2.54 x 2.54 mm |
| Connection | DIN 41612 |
| FR Material Grade | FR4 |
| Length | 233.4 mm |
| Thickness | 1.6 mm |
| Width | 160 mm |