Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use

RS Stock No.:
0442592
Mfr. Prt No.:
HI-146-2008
Brand:
Hanna Instruments
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
RS stock number 0442592
Product description Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI-146-2008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HI-146–2008 Wall Mount Thermometer

SUPPLIED_WITH : Instructions, integral stainless steel thermistor

Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g


Specifications

Attribute Value
Brand Hanna Instruments
Absolute Maximum Temperature Measurement +150 °C
Thermometer Type Wireless
Application Food Industry, Industrial
Best Accuracy ±0.3 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 110 mm
Width 86 mm
Height 43 mm
Model Number p HI 146-2008
Weight 150 g
Battery Type AA
Temperature Scale Centigrade, Fahrenheit
Checking stock...
VND
4,100,280.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,100,280.31
*price per unit indicative
"Hanna Instruments HI 146-2008 Wireless Digital Thermometer, for Food Industry, Industrial Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products