Bel-Stewart Male Cat3 RJ14 Connector

RS Stock No.:
0442707
Mfr. Prt No.:
940-SP-3046R
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0442707
Product description Bel-Stewart Male Cat3 RJ14 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 940-SP-3046R
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
RS stock number 0442707
Product description Bel-Stewart Male Cat3 RJ14 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 940-SP-3046R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand Bel-Stewart
Ethernet Connector Type RJ11 Connector
Gender Male
LAN Category Cat3
Mounting Type Cable Mount
Number of Ways 6P/4C
Connector Type Modular Plug
Shield Type UTP
Orientation Straight
Length 9.65 mm
Width 10.06 mm
Depth 13.33 mm
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
VND
74,067.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
174,067.427,406.74
*price per unit indicative
"Bel-Stewart Male Cat3 RJ14 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products