H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V
- RS Stock No.:
- 0445649
- Mfr. Prt No.:
- 10440100+10445000+12954400
- Brand:
- Epic Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0445649 |
| Product description | H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V |
| Manufacturer / Brand | Epic Contact |
| Manufacturer part number | 10440100+10445000+12954400 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0445649 |
| Product description | H-A Coupler Kit, Male, 10 Way, 10.0A, 440.0 V |
| Manufacturer / Brand | Epic Contact |
| Manufacturer part number | 10440100+10445000+12954400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Metal Plug Kits
H-A Cable Plugs - Metal Body
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
| Attribute | Value |
| Brand | Epic Contact |
| Type | Coupler Kit |
| Number of Contacts | 10 |
| Current Rating | 10.0 A |
| Series | H-A |
| Voltage Rating | 440.0 V |
| Gender | Male |
| Thread Size | PG16 |
| Pole Format | 10P+E |