Aim-TTi PFM3000 Frequency Counter 3GHz
- RS Stock No.:
- 0457730
- Mfr. Prt No.:
- PFM3000
- Brand:
- Aim-TTi
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
| RS stock number | 0457730 |
| Product description | Aim-TTi PFM3000 Frequency Counter 3GHz |
| Manufacturer / Brand | Aim-TTi |
| Manufacturer part number | PFM3000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Aim-TTi |
| Maximum Frequency | 3 GHz |
| Minimum Frequency | 3 Hz |
| Resolution | 6 Digit |
| Maximum Internal Counter | 188888888 |
| Maximum Input Voltage | 30 V ac/dc |
| Input Impedance | 1 MΩ, 50 Ω |
| Measurement Time | 10 s |
| Dimensions | 178 x 81 x 30 mm |
| Width | 81 mm |
| Length | 178 mm |
| Minimum Operating Temperature | +5 °C |
| Height | 30 mm |
| Model Number p | PFM3000 |
| Weight | 190 g |
| Maximum Operating Temperature | +40 °C |