Acc Silicones AS1803 Thermal Adhesive, 310 ml
- RS Stock No.:
- 0458783
- Mfr. Prt No.:
- AS1803
- Brand:
- Acc Silicones

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0458783 |
| Product description | Acc Silicones AS1803 Thermal Adhesive, 310 ml |
| Manufacturer / Brand | Acc Silicones |
| Manufacturer part number | AS1803 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0458783 |
| Product description | Acc Silicones AS1803 Thermal Adhesive, 310 ml |
| Manufacturer / Brand | Acc Silicones |
| Manufacturer part number | AS1803 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Silicone Compounds - ACC
ACC Silicones Neutral Cure Thermally Conductive Adhesive
This thermally conductive adhesive sealant from Acc Silicones is a 1 part, non-corrosive RTV (room temperature vulcansing) silicone rubber, ideal for creating a secure bond with a range of applications. The AS1803 is perfect for the thermal coupling of electrical and electronic components, or between any surface where thermal conductivity or heat dissipation is vital due to the excellent thermal conductivity. This thermally conductive adhesive features a wide service temperature range, allowing it to be used with a range of materials. This sealant also features a rapid cure when in contact with atmospheric moisture, forming a tough weather and moisture resistant rubber. The AS1803 is part of a new family of products called acetone cure sealants that are solvent free.
Features and benefits
• Wide operating range of -50°C to +220°C, making it ideal for use with a variety of applications
• Excellent bond and adhesion strength, eliminating the need for welding techniques
• Excellent thermal conductivity even at high temperatures
• Strong cure process with weather and moisture resistant properties
• 1 part adhesive that is ready and easy to use
• High thermal conductivity: 1.55 W/mK
• Solvent free
Application
Thermal adhesives are a type of thermally conductive adhesive used to secure heat sinks and electronic components. Thermal adhesives are available in a number of mediums such as thermal paste, glue, tape and more. They work by creating a strong bond for heatsinks or electrical parts commonly via a two-part epoxy resin with thermal conductivity capabilities, drawing heat away from a device. Thermal adhesives are used in a variety of industries and applications such as:
• Heat sink bonding
• Potting/encapsulating sensors
• BGA die heat spreader interface
• Chip scale packages
• Power semiconductors
How to apply
Before applying, ensure surfaces are clean and free from grease, dust and contaminants. If supplied in cartridges, the AS1803 can be applied using either manual or pneumatic dispensers. It can also be applied from bulk containers using conventional drum dispensing equipment. For optimum bond strength, the thickness of the sealant joint should be between 1 and 2 mm and left untouched for at least 24 hours, but ideally longer if possible.
Can this thermal adhesive be removed?
Thermal adhesives such as grease and pastes can be removed if required using a combination of a thermal adhesive remover (or high concentrate rubbing alcohol) and a lint free micro fibre cloth. Please note special care must be taken when removing thermal compounds and protective clothing must be worn at all times.
What is the maximum operating temperature?
The maximum operating temperature of this thermally conductive sealant is +220°C.
Specifications
| Attribute | Value |
| Brand | Acc Silicones |
| Adhesive Type | Thermal Adhesive |
| Trade Name | AS1803 |
| Application | Thermal Management |
| Package Type | Cartridge |
| Package Size | 310 ml |
| Cure Time | 8 h |
| Maximum Operating Temperature | +220 °C |
| Operating Temperature Range | -50 → +220 °C |
| Minimum Operating Temperature | -50 °C |
| Chemical Composition | Silicone |