Sick Retroreflective Photoelectric Sensor Block Sensor, 7 m Detection Range

RS Stock No.:
0458828
Mfr. Prt No.:
WL12-3P2431
Brand:
Sick
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
RS stock number 0458828
Product description Sick Retroreflective Photoelectric Sensor Block Sensor, 7 m Detection Range
Manufacturer / Brand Sick
Manufacturer part number WL12-3P2431

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Note

For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Note

For suitable Plug-In leads see stock no. 291-5881 typically

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Retroreflective
Detection Range 7 m
Output Type PNP
Electrical Connection M12 4 Pin Connector
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP69K
Maximum Current 100 mA
Response Time <330 μs
Housing Material Metal
Minimum Operating Temperature -40 °C
Series W12-3
Mounting Type Panel Mount
Maximum Operating Temperature +60 °C
Checking stock...
VND
7,921,657.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,921,657.03
*price per unit indicative
"Sick Retroreflective Photoelectric Sensor Block Sensor, 7 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products