Starrett HSS 20mm Hole Saw
- RS Stock No.:
- 0466762
- Mfr. Prt No.:
- CSC20
- Brand:
- Starrett

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0466762 |
| Product description | Starrett HSS 20mm Hole Saw |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | CSC20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett Smoothcut Bi-metal Hole Saws
Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.
Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch
Specifications
| Attribute | Value |
| Brand | Starrett |
| Drill Bit Type | Hole Saw |
| Diameter | 20 mm |
| Arbor Included | Yes |
| Material | HSS |
| Cut Depth | 13 mm |
| Number of Pieces | 1 |