Böllhoff 34 piece M16 x 2 Thread Repair Kit

RS Stock No.:
0470967
Mfr. Prt No.:
41851160000
Brand:
Böllhoff
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
RS stock number 0470967
Product description Böllhoff 34 piece M16 x 2 Thread Repair Kit
Manufacturer / Brand Böllhoff
Manufacturer part number 41851160000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.


Specifications

Attribute Value
Brand Böllhoff
Thread Size Range M16 x 2
Number of Pieces 34
Set Contents (10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel
Checking stock...
VND
4,078,520.39
Out of stock
Price Kit
Unit(s)Per Unit(VND)
14,078,520.39
*price per unit indicative
"Böllhoff 34 piece M16 x 2 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products