Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load

RS Stock No.:
0480623
Mfr. Prt No.:
CKM0630
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0480623
Product description Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CKM0630
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
RS stock number 0480623
Product description Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CKM0630

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

DIN Rail SSR, CKM Series

MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control


Specifications

Attribute Value
Brand Sensata / Crydom
Maximum Load Current 30 A
Mounting Type DIN Rail
Maximum Load Voltage 60 V
Maximum Control Voltage 32 V
Dimensions 81.3 x 22.5 x 81.9 mm
Height 81.9 mm
Length 81.3 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 0 → 60 V dc
Depth 22.5 mm
Checking stock...
VND
5,598,994.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,598,994.80
*price per unit indicative
"Sensata / Crydom 30 A Solid State Relay, DIN Rail, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products