RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Aux Cable, Black, 3m

RS Stock No.:
7424551
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7424551
Product description RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Aux Cable, Black, 3m
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
RS stock number 7424551
Product description RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Aux Cable, Black, 3m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 3.5mm Jack Plug to Socket Cable Assemblies

From the trusted RS PRO brand, this stereo jack cable is an excellent addition to custom audio setups. With a 3.5mm jack plug at one end and a corresponding jack socket at the other, this jack cable is ideal for extending audio connections between headphones and media units.

The connectors have a durable PVC coating with integrated train relief for a reliable and durable connection. They also have knurled edges for easier connect and disconnect.

Features and Benefits

• Stereo jack plug to socket audio cable
• Integrated strain relief
• High-quality audio solution for 3.5mm mini-jack applications

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV
• Laboratory testing
• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Connector A 3.5 mm Stereo Jack
Connector B 3.5 mm Stereo Jack
Outer Sheath Material PVC
Connector A Gender Male
Sheath Colour Black
Connector B Gender Female
Length 3 m
Checking stock...
VND
62,769.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
162,769.00
*price per unit indicative
"RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Aux Cable, Black, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products