3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A
- RS Stock No.:
- 0490677
- Mfr. Prt No.:
- H65Z-C
- Brand:
- Power Breaker
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
| RS stock number | 0490677 |
| Product description | 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A |
| Manufacturer / Brand | Power Breaker |
| Manufacturer part number | H65Z-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Specifications
| Attribute | Value |
| Brand | Power Breaker |
| Plug/Socket | Plug |
| Pole Format | 3 |
| Mounting Type | Cable Mount |
| Cable Diameter | 6 → 12.5 mm |
| Current Rating | 15 A |
| Voltage Rating | 500 V ac/dc |
| IP Rating | IP67 |
| Termination Method | Screw Down |
| Diameter | 32 mm |
| Length | 120 mm |
| Gender | Male |
| Maximum Cable Diameter | 12.5 mm |
| Minimum Cable Diameter | 6 mm |