Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz

RS Stock No.:
0491197
Mfr. Prt No.:
PRE316MB
Brand:
Emerson Network Power
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
RS stock number 0491197
Product description Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
Manufacturer / Brand Emerson Network Power
Manufacturer part number PRE316MB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Cable/Panel Socket

Can be used for cable or panel mounting, gasket supplied
Cable entry is via one PG16 integrated cable gland, clamping dia 6.5 to 14.5mm.
Large conductor acceptance, up to 4mm²
Operating temperature -40°C to +55°C
Instructions included.


Specifications

Attribute Value
Brand Emerson Network Power
Current Rating 16 A
Plug/Socket Socket
Pole Format 2P+E
Voltage Rating 200-250 Vac 50/60Hz
Hazardous Area Certification ATEX, IECEx
Mounting Type Cable Mount
Gender Female
Checking stock...
VND
10,188,245.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,188,245.62
*price per unit indicative
"Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products