CK 2 piece HSS Screw Extractor Set

RS Stock No.:
0492311
Mfr. Prt No.:
422003
Brand:
CK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0492311
Product description CK 2 piece HSS Screw Extractor Set
Manufacturer / Brand CK
Manufacturer part number 422003
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
RS stock number 0492311
Product description CK 2 piece HSS Screw Extractor Set
Manufacturer / Brand CK
Manufacturer part number 422003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

CK X-OUT® Screw Extractor Set

Introducing the X-OUT® Screw Extractors from CK. This hand tool set primary purpose is to extract damaged screws and threaded bolts, they are completely compatible with power tool drills with clockwise/anticlockwise rotation and variable speed control. They are made from hardened chrome-vanadium steel and suitable to remove all types of screws such as; wood, sheet metal or machine screws with slotted, cross, TORX® or internal hexagon heads.

SUPPLIED_WITH : 1 x X-OUT® 2 and X-OUT® 3 per set

Features and Benefits

• X-OUT® 2 & X-OUT® 3: 2-Piece extractor set
• Easily removes damaged unhardened screws
• Hexagon shaft for use with power drills
• Material HSS

Set Contents

• 6 – 10 & 12 - 14 mm

Typical Applications

The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.
Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts

Tool Care

Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in a case when not in use.


Specifications

Attribute Value
Brand CK
Number of Pieces 2
Set Contents 6 → 10, 12 → 14 mm
Material HSS
Checking stock...
VND
706,151.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
1706,151.25
*price per unit indicative
"CK 2 piece HSS Screw Extractor Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products