CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
- RS Stock No.:
- 0497760
- Mfr. Prt No.:
- 103105004
- Brand:
- CEJN

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0497760 |
| Product description | CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb |
| Manufacturer / Brand | CEJN |
| Manufacturer part number | 103105004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Interchanges to other Brand Profiles
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Nominal Flow Diameter 5.3 mm
Low connection force
Available in standard and safety versions
Two stage safety types
Fully automatic operation ensures easy handling
Interchanges with US Mil C 4109 1/4in. & Rectus 23//24
Zinc-plated steel body material
NBR seal material
Specifications
| Attribute | Value |
| Brand | CEJN |
| Coupling Gender | Male |
| Manufacturer Series | 310 |
| Connection Type | Hose Barb |
| Hose Barb Connection | 10 mm |
| Material | Steel |
| Maximum Operating Pressure | 16 bar |
| Finish | Zinc Plated |
| Seal Material | Nitrile Rubber |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |