Watson Smith NPT 1/4 Pneumatic Regulator – 0.14bar to 8bar, 1/4in
- RS Stock No.:
- 0498491
- Mfr. Prt No.:
- 10R0400RRS
- Brand:
- Watson Smith

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0498491 |
| Product description | Watson Smith NPT 1/4 Pneumatic Regulator - 0.14bar to 8bar, 1/4in |
| Manufacturer / Brand | Watson Smith |
| Manufacturer part number | 10R0400RRS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Precision Manostat Series
CAUTION : (Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C, consult Helpline
Designed for critical pressure control applications
Precise regulation with disturbances in flow, supply pressure and temperature
Air requirements; dry, filtered to 25μm
0.3 mbar sensitivity; ±0.05% repeatability
Response time; <0.2s for 50% load change
Temperature range -20°C to +70°C
Reliable, durable
Excellent setting sensitivity
High relief capability
Specifications
| Attribute | Value |
| Brand | Watson Smith |
| Port Connection | NPT 1/4 |
| Minimum Outlet Pressure | 0.14 bar |
| Maximum Outlet Pressure | 8 bar |
| Manufacturer Series | Manostat |
| Pressure Gauge Port Size | NPT 1/4 |
| Port Connection Thread Size | 1/4 in |
| Pressure Gauge Port Thread Size | 1/4 in |
| Typical Flow Rate | 300 L/min |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Standard | NPT |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Pressure Gauge Port Thread Standard | NPT |