Bosch Rexroth Anti Vibration Mount, Damper

RS Stock No.:
0499245
Mfr. Prt No.:
3842 521 817
Brand:
Bosch Rexroth
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
RS stock number 0499245
Product description Bosch Rexroth Anti Vibration Mount, Damper
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842 521 817

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Damping Ring for 44mm foot

To insulate frames from conductive floors, protect floors and prevent vibrations being transmitted
Natural colour PUR, shore hardness A:70-80, resistant to mineral oil and organic solvents
Load rating F (kN): 2
Quantity: 20 in box

L449542-01

Specifications

Attribute Value
Brand Bosch Rexroth
Anti Vibration Mount Type Damper
Overall Height 10 mm
Material PUR
Type Damping Ring
Checking stock...
VND
2,925,035.40
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(VND)Per Unit(VND)
12,925,035.40146,251.77
*price per unit indicative
"Bosch Rexroth Anti Vibration Mount, Damper" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products