SKF Angular Contact Ball Bearing – Plain Race Type, 35mm I.D, 72mm O.D

RS Stock No.:
0505625
Mfr. Prt No.:
3207 A-2RS1TN9/MT33
Brand:
SKF
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
RS stock number 0505625
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 35mm I.D, 72mm O.D
Manufacturer / Brand SKF
Manufacturer part number 3207 A-2RS1TN9/MT33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand SKF
Inside Diameter 35 mm
Outside Diameter 72 mm
Ball Bearing Type Angular Contact
Race Width 27 mm
End Type Sealed
Number of Rows 2
Static Load Rating 28 kN
Material Steel
Cage Material Fibreglass Reinforced Nylon 66
Race Type Plain
Dynamic Load Rating 40 kN
Bore Type Parallel
Checking stock...
VND
3,453,131.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,453,131.92
*price per unit indicative
"SKF Angular Contact Ball Bearing - Plain Race Type, 35mm I.D, 72mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products