Stanley 450mm Band Clamp
- RS Stock No.:
- 0512190
- Mfr. Prt No.:
- 0-83-100
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0512190 |
| Product description | Stanley 450mm Band Clamp |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-83-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Bailey® Band Clamp
These band clamps (also known as strap clamps) from Stanley have been designed to hold circular, square or irregularly shaped objects such as frames and chairs. The hand tool comes with a reinforced nylon strap which is used to hold and support a workpiece in place and corner blocks for supporting angled joints. The strap locks itself as it is tightened and therefore provides consistent tension for a firm grip on the item that is clamped.
The length of the strap indicates what size of workpiece is suited for that band clamp. The 0-83-100 model has a clamping capacity 450mm / 15 feet.
These band clamps are easy to use by simply placing each plastic corner piece to the corners of your workpiece then pull the fabric until it locks the clamp. The strap is designed to go around the whole workpiece.
Features and Benefits:
4.5m band length accommodates large or irregularly shaped objects
Bi-material, tri-lobular handle is comfortable and improves torque
Metal and reinforced nylon construction for strength and durability
Colour – yellow and black
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are Band Clamps good for woodworking?
Yes, band clamps are great for picture framing and making and repairing furniture.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Type | Band Clamp |
| Jaw Opening | 450 mm |