RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm
- RS Stock No.:
- 0507999
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
| RS stock number | 0507999 |
| Product description | RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Reinforced Glass Fibre Front Box Enclosures
Enclosure/boxes are made from grey hot moulded glass fibre reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts (Dodge) for fixing a mounting plate or mounting frame. The covers are made from opaque glass fibre reinforced polyester. The enclosure/box provide you with security for both operators and equipment with insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed for demanding environments the enclosures are corrosion resistant and maintenance free plus are RoHS compliant
Features and Benefits:
Two-part, modular, glass fibre enclosures
Removable chassis plates included
Self extinguishing, resistant to ozone, most oils, acids, bases and salts
Temperature range -50°C to +150°C
Additional Features:
Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in “Wealtherometer”
Good chemical resistance
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Fibreglass |
| External Length | 300 mm |
| External Height | 175 mm |
| External Width | 300 mm |
| External Dimensions | 300 x 300 x 175 mm |
| IP Rating | IP67 |
| Colour | Grey |
| Lid Colour | Grey |
| Shielded | No |
| Series | Mureva BOX |