Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD
- RS Stock No.:
- 0514180
- Mfr. Prt No.:
- KR 16 PPA
- Brand:
- SKF
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
| RS stock number | 0514180 |
| Product description | Stud Cam Follower KR 16 PPA, 6mm ID, 16mm OD |
| Manufacturer / Brand | SKF |
| Manufacturer part number | KR 16 PPA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | SKF |
| Type | Stud |
| Roller Diameter | 16 mm |
| Roller Length | 11 mm |
| Static Load Rating | 3200 N |
| Dynamic Load Rating | 3140 N |
| Ring Slide & Track System Bearing Type | Concentric |
| Bore Size | 6 mm |