Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey
- RS Stock No.:
- 0520939
- Mfr. Prt No.:
- 0 980 20
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0520939 |
| Product description | Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 980 20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing
Specifications
| Attribute | Value |
| Brand | Legrand |
| Thread Size | PG7 |
| Material | Polyamide |
| Maximum Cable Diameter | 6.5 mm |
| Minimum Cable Diameter | 3 mm |
| Colour | Grey |
| IP Rating | IP68 |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +80 °C |
| Fire Behaviour | Self-extinguishing |
| Operating Temperature Range | -20 → +80 °C |
| Standards Met | UL 94 V-2 |
| Locknut Included | Yes |