Bosch Rexroth Connecting Component, Foundation Bracket, strut profile 40 x 160 mm, groove Size 10mm

RS Stock No.:
0523332
Mfr. Prt No.:
3842551605
Brand:
Bosch Rexroth
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
RS stock number 0523332
Product description Bosch Rexroth Connecting Component, Foundation Bracket, strut profile 40 x 160 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842551605

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

designLINE Angle Brackets

These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.

Features and Benefits

• Includes non-turning centring lugs for rapid and precise alignment
• Used for shelf supports, structure reinforcement, securing systems to the floor, and so on

RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180

L390024-05

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Foundation Bracket
Fits Groove Size 10 mm
Thread Size M8
Length 25 mm
Fits Strut Profile 40 x 160 mm
Product Family Bosch Rexroth
Material Aluminium
Checking stock...
VND
1,000,119.40
Out of stock
Price Bag
Unit(s)Per Unit(VND)
11,000,119.40
*price per unit indicative
"Bosch Rexroth Connecting Component, Foundation Bracket, strut profile 40 x 160 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products