TCBS 8 01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base

RS Stock No.:
0543737
Mfr. Prt No.:
TCBS 8 01
Brand:
Richco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0543737
Product description TCBS 8 01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base
Manufacturer / Brand Richco
Manufacturer part number TCBS 8 01
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
RS stock number 0543737
Product description TCBS 8 01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base
Manufacturer / Brand Richco
Manufacturer part number TCBS 8 01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard PCB Pillars

Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm


Specifications

Attribute Value
Brand Richco
Type Standard
PCB Support Type Support Pillar
Overall Height 22.9 mm
Body Height 12.7 mm
Chassis Hole Diameter 4 mm
Support Base Dimensions 7.9 mm
PCB Hole Diameter 4 mm
PCB Thickness 1.57 mm
Fixing Screw Size M3.5
Material Nylon
Checking stock...
VND
353,598.70
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1353,598.707,071.97
*price per unit indicative
"TCBS 8 01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products