MBO Wire, 0.7mm Lead solder, 179°C Melting Point

RS Stock No.:
0547372
Mfr. Prt No.:
SN62 PB AG2 7/10 CR2 - 500G
Brand:
MBO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0547372
Product description MBO Wire, 0.7mm Lead solder, 179°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number SN62 PB AG2 7/10 CR2 - 500G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FLUIDEL5 solder wire SN62PbAg2

Tin, Lead and Silver solder alloy.
Incorporated flux with CR type natural resin base, Class 2 (1.6 to 2.6 %).
Chlorine content: 1 %
Suitable for SMD and rework applications.


Specifications

Attribute Value
Brand MBO
Wire Diameter 0.7 mm
Model Number SN62 PB AG2
Percent Lead 36 %
Product Form Wire
Melting Point 179 °C
Percent Silver 2 %
Percent Tin 62 %
Flux Type Rosin
Product Weight 500 g
Flux Content Percent 2.2 %
Checking stock...
VND
3,796,687.58
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(VND)Per Unit(VND)
13,796,687.587,593.38
*price per unit indicative
"MBO Wire, 0.7mm Lead solder, 179°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products