Belden Screened 2 Core Microphone Cable, 0.52 mm² CSA, 6.65mm od, 30m, Black

RS Stock No.:
2074794
Mfr. Prt No.:
8412 010100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2074794
Product description Belden Screened 2 Core Microphone Cable, 0.52 mm² CSA, 6.65mm od, 30m, Black
Manufacturer / Brand Belden
Manufacturer part number 8412 010100
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
RS stock number 2074794
Product description Belden Screened 2 Core Microphone Cable, 0.52 mm² CSA, 6.65mm od, 30m, Black
Manufacturer / Brand Belden
Manufacturer part number 8412 010100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

8412 Two-Conductor Low Impedance Braided Screen Cable

Belden microphone cable is used for connecting low level microphones or musical instruments.

Features and Benefits
· Tinned copper braid shield with 85% shield coverage
· EPDM outer insulation
· Rugged
· Flexible
· Immunity from interference
· Long flex-life


Specifications

Attribute Value
Brand Belden
Audio Cable Type Microphone Cable
Number of Cores 2
Cross Sectional Area 0.52 mm²
Voltage Rating 600 V
Screen Type Tinned Copper Braid
Maximum Operating Temperature +90 °C
Screened/Unscreened Screened
Reel Length 30 m
Current Rating 4 A
Length 30 m
Cable Shape Multicore
Conductor Strand Type Stranded
Core Strands 26/34
Characteristic Impedance 67 Ω
Conductor Resistance 34.776904 Ω/km
Conductor Material Copper
Size of Strands 34 AWG
Capacitance Core To Core 108.24 pF/m
Capacitance Core To Screen 190.24 pF/m
Sheath Colour Black
Number of Strands 26
Outer Diameter 6.65 mm
Sheath Material EPDM
American Wire Gauge 20 AWG
Insulation Material EPDM
Minimum Operating Temperature -50 °C
Checking stock...
VND
9,118,452.63
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
19,118,452.63303,948.42
*price per unit indicative
"Belden Screened 2 Core Microphone Cable, 0.52 mm² CSA, 6.65mm od, 30m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products