Multicore Wire, 1.2mm Lead solder, 296 → 301°C Melting Point
- RS Stock No.:
- 0556503
- Mfr. Prt No.:
- 290715
- Brand:
- Multicore

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0556503 |
| Product description | Multicore Wire, 1.2mm Lead solder, 296 → 301°C Melting Point |
| Manufacturer / Brand | Multicore |
| Manufacturer part number | 290715 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High Melting Point (H.M.P.) Solder
Ideal for joints which will not be affected during the soldering and reflowing of other nearby joints made with lower temperature solders.
5 cores of Ersin® flux
Specifications
| Attribute | Value |
| Brand | Multicore |
| Wire Diameter | 1.2 mm |
| Model Number | 362 |
| Percent Lead | 93.5 % |
| Product Form | Wire |
| Melting Point | 296 → 301 °C |
| Percent Silver | 1.5 % |
| Percent Tin | 5 % |
| Flux Type | Water Wash |
| Product Weight | 500 g |
| Flux Content Percent | 3 % |