Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount – EEEFK1E331AP

RS Stock No.:
0565627
Mfr. Prt No.:
EEEFK1E331AP
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0565627
Product description Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1E331AP
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
RS stock number 0565627
Product description Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFK1E331AP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FK High Temperature Reflow Series

Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount

Applications

Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Capacitance 330 µF
Voltage 25 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 8 (Dia.) x 10.2 mm
Height 10.2 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lifetime 2000 h
Series FK SMD
Polarised Polar
Tolerance ±20 %
Equivalent Series Resistance 160 mΩ
Ripple Current 600 mA
Leakage Current 3 μA
Checking stock...
VND
123,027.24
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(VND)Per Unit(VND)
1123,027.2424,605.45
*price per unit indicative
"Panasonic 330μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331AP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products