Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65

RS Stock No.:
0571732
Mfr. Prt No.:
PL6281ZFS19145
Brand:
Thorlux Lighting
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
RS stock number 0571732
Product description Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65
Manufacturer / Brand Thorlux Lighting
Manufacturer part number PL6281ZFS19145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Exterior Amenity Bulkheads

Thorlux Passlight SON Downlighter

This Thorlux Lighting Wall mounted downlight is a high quality, British made product. Made in strong pressure die cast aluminium, LM6M high corrosion resistant and thermally, shock resistant glass.

Note

To convert existing Passlight SON luminaires to LED, please see RS 784-4882 (Thorlux Passlight Retrofit LED gear Tray Kit)

Die cast aluminium alloy body
Textured black powder coated frame
Impact resistant polycarbonate cover
Four captive steel screws secure frame to body
Cover hinges down for lamp replacement
Body tapped both ends for 20mm conduit entry
BESA box mounting


Specifications

Attribute Value
Brand Thorlux Lighting
Type Bulkhead
Shape Rectangular
Wattage 70 W
Voltage Rating 230 V ac
Lamp Type SON-E
Length 318 mm
Width 210 mm
Depth 180 mm
Maximum Operating Temperature +40 °C
EU Energy Efficiency Rating A+
IP Rating IP65
Minimum Operating Temperature -20 °C
Case Material Die Cast Aluminium
Anti-corrosive Yes
Operating Temperature Range -20 → +40 °C
Checking stock...
VND
6,016,199.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,016,199.42
*price per unit indicative
"Thorlux Lighting Rectangular SON-E Bulkhead Light, 70 W, 230 V ac, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products