FC radial elec cap 4.7uF 50V

RS Stock No.:
0571808
Mfr. Prt No.:
EEUFC1H4R7
Brand:
Panasonic
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
RS stock number 0571808
Product description FC radial elec cap 4.7uF 50V
Manufacturer / Brand Panasonic
Manufacturer part number EEUFC1H4R7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


Specifications

Attribute Value
Brand Panasonic
Capacitance 4.7 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2 mm
Lifetime 1000 h
Series FC Radial
Tolerance ±20 %
Equivalent Series Resistance 1.3 Ω
Ripple Current 95 mA
Leakage Current 3 μA
Checking stock...
VND
32,849.11
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
132,849.116,569.82
*price per unit indicative
"FC radial elec cap 4.7uF 50V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products