Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size

RS Stock No.:
0585466
Mfr. Prt No.:
DX1118/RD
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0585466
Product description Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size
Manufacturer / Brand Bulgin
Manufacturer part number DX1118/RD
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
RS stock number 0585466
Product description Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size
Manufacturer / Brand Bulgin
Manufacturer part number DX1118/RD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

LED Indicator, 6.1mm Mount

Note

Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device

4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection


Specifications

Attribute Value
Brand Bulgin
Voltage Rating 2 V
Light Output Colour Red
Mounting Hole Size 6.1 mm
Lamp Type LED
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 30 mA
Length 20 mm
Checking stock...
VND
165,082.47
Out of stock
Price Pack
Unit(s)Per Unit(VND)
1165,082.47
*price per unit indicative
"Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products