Adaptaflex SP PVC Coated Galvanised Steel Flexible Conduit Black 12mm x 10m M12

RS Stock No.:
0603126
Mfr. Prt No.:
SP12/BL/10M
Brand:
Adaptaflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0603126
Product description Adaptaflex SP PVC Coated Galvanised Steel Flexible Conduit Black 12mm x 10m M12
Manufacturer / Brand Adaptaflex
Manufacturer part number SP12/BL/10M
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
RS stock number 0603126
Product description Adaptaflex SP PVC Coated Galvanised Steel Flexible Conduit Black 12mm x 10m M12
Manufacturer / Brand Adaptaflex
Manufacturer part number SP12/BL/10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

Note

The conduit is measured under tension and may be subject to variations in length when relaxed.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 12 mm
Material Galvanised Steel
Conduit Type Flexible
Colour Black
Outer Diameter 14 mm
Interior Diameter 10.3 mm
Length 10 m
IP Rating IP54, IP65
Coating Material PVC
Series SP
Thread Size M12
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -15 °C
Minimum Bend Radius 30 mm
Checking stock...
VND
1,899,599.17
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,899,599.17189,959.92
*price per unit indicative
"Adaptaflex SP PVC Coated Galvanised Steel Flexible Conduit Black 12mm x 10m M12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products