Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA
- RS Stock No.:
- 0610348
- Mfr. Prt No.:
- 1030
- Brand:
- Time Electronic
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
| RS stock number | 0610348 |
| Product description | Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA |
| Manufacturer / Brand | Time Electronic |
| Manufacturer part number | 1030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Time Electronic |
| Absolute Maximum Voltage Measurement | 1 V |
| Absolute Maximum Current Measurement | 100 mA |
| Best Accuracy | ±0.2 % |
| Power Source | Battery |
| Battery Type | LR44 |
| Dimensions | 190 x 39 x 31 mm |
| Weight | 100 g |
| Height | 31 mm |
| Length | 190 mm |
| Maximum Operating Temperature | +40 °C |
| Width | 39 mm |
| Minimum Operating Temperature | 0 °C |
| Model Number p | 1030 |