Starrett HSS 40mm Hole Saw
- RS Stock No.:
- 0615084
- Mfr. Prt No.:
- FCH0196
- Brand:
- Starrett

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0615084 |
| Product description | Starrett HSS 40mm Hole Saw |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | FCH0196 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
Specifications
| Attribute | Value |
| Brand | Starrett |
| Drill Bit Type | Hole Saw |
| Diameter | 40 mm |
| Arbor Included | No |
| Material | HSS |
| Cut Depth | 38 mm |
| Number of Pieces | 1 |
| Type | Hole Saw |