Schneider Electric SA White Mini Trunking Self-Adhesive – Closed Slot, W38 mm x D16mm, L3m, uPVC
- RS Stock No.:
- 0619244
- Mfr. Prt No.:
- SA3
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0619244 |
| Product description | Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W38 mm x D16mm, L3m, uPVC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | SA3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Schneider Electric Self-Adhesive Miniature PVC Trunking
From Schneider Electric, this miniature cable trunking is self-adhesive and has been designed for quick and easy installation. Constructed from high-impact PVC this cable trunking is ideal for when cable protection is a concern. With a double locking clip-on lid, cables can be accessed easily for convenient maintenance.
APPROVALS : UL94 V-0 Flammability rated
Features and Benefits
• Compact Design
• UL94V0 Flammability Rated
• This mini cable trunking is ideal for domestic and light commercial applications
• Ensure surfaces are grease and dust-free to ensure the parallel adhesive strips maintain a long and secure fixing
• UL94 V-0 Flammability rated
• The perfect cable management solution
• Suitable for a multitude of applications
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Width | 38 mm |
| Depth | 16 mm |
| Trunking/Chain Type | Mini Trunking Self-Adhesive |
| Colour | White |
| Material | uPVC |
| Length | 3 m |
| Slot Type | Closed |
| Series | SA |
| Standards Met | BS 4678-4 |