Fabreeka Anti Vibration Mount, Universal
- RS Stock No.:
- 0688420
- Mfr. Prt No.:
- 60011
- Brand:
- Fabreeka

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0688420 |
| Product description | Fabreeka Anti Vibration Mount, Universal |
| Manufacturer / Brand | Fabreeka |
| Manufacturer part number | 60011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Isolator Mounts
Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)
Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone
Specifications
| Attribute | Value |
| Brand | Fabreeka |
| Anti Vibration Mount Type | Universal |
| Bore Diameter | 10 mm |
| Bore Length | 32 mm |
| Static Load Capacity | 15.8 kg |
| Outer Diameter | 32 mm |
| Material | Neoprene |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -30 °C |