SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VF3000 Series 110→120V ac
- RS Stock No.:
- 0723719
- Mfr. Prt No.:
- VF3130-3DZ1-02F
- Brand:
- SMC
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
| RS stock number | 0723719 |
| Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VF3000 Series 110→120V ac |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VF3130-3DZ1-02F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | VF3000 |
| Mounting Style | Stand-Alone |
| Function | 5/2 |
| Connection Port Thread | G 1/4 |
| Actuation Type | Solenoid/Spring |
| Solenoid Fitted | Yes |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 981 NL/min |
| Solenoid Voltage | 110→120 V ac |
| Solenoid Power Consumption | 5.6 VA |
| Minimum Operating Pressure | 0.15 MPa |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 0.9 MPa |
| Thread Standard | G |
| Number of Ports | 5/2 |