Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial
- RS Stock No.:
- 0732498
- Mfr. Prt No.:
- 532-121
- Brand:
- Mitutoyo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0732498 |
| Product description | Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial |
| Manufacturer / Brand | Mitutoyo |
| Manufacturer part number | 532-121 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Vernier Calipers
Vernier Dual Scale Calipers
SUPPLIED_WITH : Instruction leaflet.
Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively
Specifications
| Attribute | Value |
| Brand | Mitutoyo |
| Caliper Type | Vernier |
| Capacity | 280 mm |
| Imperial or Metric | Both |
| Display Type | Analogue |
| Accuracy | ±0.04 mm |
| Resolution | 0.02 mm |