JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm

RS Stock No.:
0754965
Mfr. Prt No.:
CM012216S
Brand:
JG Speedfit
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
RS stock number 0754965
Product description JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm
Manufacturer / Brand JG Speedfit
Manufacturer part number CM012216S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Straight Adaptor

APPROVALS : WRAS


Specifications

Attribute Value
Brand JG Speedfit
Fitting Direction Straight
Fitting Type Adapter
Compatible Pipe Size 1 22 mm
Compatible Pipe Size 2 3/4 in
Thread Size 19 mm
Thread Standard BSP
Threaded Connection 3/4 in BSP
Checking stock...
VND
457,795.24
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1457,795.24228,897.62
*price per unit indicative
"JG Speedfit Straight Adapter PVC Pipe Fitting, 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products