Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS502, 50t, 60mm stroke

RS Stock No.:
0808040
Mfr. Prt No.:
HLS502
Brand:
Hi-Force
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
RS stock number 0808040
Product description Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS502, 50t, 60mm stroke
Manufacturer / Brand Hi-Force
Manufacturer part number HLS502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Low Height Cylinders

Low Height Cylinders

WARNING : Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps
Maintenance seal kits are available separately

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

L808012-01

Specifications

Attribute Value
Brand Hi-Force
Manufacturer Series HLS
Single/Double Acting Single
Capacity 50 t
Stroke 60 mm
Closed Height 126 mm
Extended Height 186 mm
Cylinder Effective Area 71.3 cm²
Oil Capacity 428 cm³
Outside Diameter 127 mm
Maximum Operating Pressure 10000 psi
Weight 10.4 kg
Checking stock...
VND
22,195,327.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
122,195,327.63
*price per unit indicative
"Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS502, 50t, 60mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products