Vero Technologies 1.32mm Black Terminal Post
- RS Stock No.:
- 1012385
- Mfr. Prt No.:
- 20-2136
- Brand:
- Vero Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1012385 |
| Product description | Vero Technologies 1.32mm Black Terminal Post |
| Manufacturer / Brand | Vero Technologies |
| Manufacturer part number | 20-2136 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Loop Terminal Assemblies
Applications include terminal connections for data or power on plated through hole prototype boards and as a scope probe terminal on production boards
Spring design allows terminal to be inserted without damaging the hole plating
Terminal will remain in place when the board is reversed for soldering
The sintered glass head has a maximum working temperature of 475.C
Assemblies are available for two common hole diameters (1.32mm and 1.0mm)
Supplied in bags of 100 loop terminal assemblies
Specifications
| Attribute | Value |
| Brand | Vero Technologies |
| Colour | Black |
| Hole Diameter | 1.32 mm |
| Body Material | Phosphor Bronze |