Honeywell Safety Carabiner

RS Stock No.:
1040897
Mfr. Prt No.:
1031457
Brand:
Honeywell Safety
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
RS stock number 1040897
Product description Honeywell Safety Carabiner
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1031457

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

PSS Screw Karabiner CS20 / ML00 17 mm Galva

PSS Screw CS20 / ML00 17 mm Karabiner is made from steel with a breaking strength of 2500 daN.

FEATURES and BENEFITS:
Steel
Opening 17 mm
Weight 0.165 kg
Dimensions 104 x 58 mm
Breaking strength 2500 daN
Temperature range -30°C to +50°C


Specifications

Attribute Value
Brand Honeywell Safety
Product Type Carabiner
Checking stock...
VND
510,311.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1510,311.97
*price per unit indicative
"Honeywell Safety Carabiner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products