Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 1040936
- Mfr. Prt No.:
- 1007506
- Brand:
- Honeywell Safety

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1040936 |
| Product description | Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses |
| Manufacturer / Brand | Honeywell Safety |
| Manufacturer part number | 1007506 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
V-MAXX Chemistry Acetate Goggles
V-MAXX chemistry safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and a neoprene strap headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from impact to 45 m/s.
FEATURES and BENEFITS:
180° vision
Distortion free
Sporty style
Rotating strap attachments
Elastic headband clip neoprene
Indirectly vented
PC FogBan lens
Acetate clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats
PROTECTION:
Impact 45 m/s
General use
Chemical / laboratory
Dangerous liquids
Hospitals
Painting
Fogging
Specifications
| Attribute | Value |
| Brand | Honeywell Safety |
| Anti-Mist Coating | Yes |
| Scratch Resistant | Yes |
| Lens Material | Acetate |
| Lens Colour | Clear |
| Series | V-MAXX |
| EN166 Eye Protection | 3, 4, F |
| Vented | Yes |